Texas Instruments VCA810IDG4

High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
$ 10.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA810IDG4.

Newark

Datasheet30 pages11 years ago
Datasheet40 pages10 years ago

Texas Instruments

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments VCA810IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.6
$ 14.05
$ 14.05
Stock
39,097
110,356
110,356
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
-
35 MHz
35 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA810IDG4.

Related Parts

Texas InstrumentsVCA810ID
High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
Texas InstrumentsVCA810IDR
ROHS3Compliant EAR99 VCA810 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
Texas InstrumentsVCA810AID
ROHS3Compliant EAR99 VCA810 Tube op amp amplifier circuit 4.9mm 6muA 5V 35000kHz

Descriptions

Descriptions of Texas Instruments VCA810IDG4 provided by its distributors.

High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
SP Amp Variable Gain Amp Single ±5.5V 8-Pin SOIC Tube
HIGH-GAIN ADJ RANGE, WIDEBAND, VOLTAGE-CONTROLLED AMP<AZ
OP-AMP 350 uV OFFSET-MAX 35 MHz BAND WIDTH PDSO8
IC VARIABLE GAIN 1 CIRCUIT 8SOIC
ROHS3Compliant EAR99 VCA810 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
Programmable Gain Amplifier IC; No. of Channels:1; Supply Voltage Min:10V; Supply Voltage Max:10V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Current:60mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.