Texas Instruments VCA810ID

High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
$ 14.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA810ID.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages20 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages22 years ago

Newark

iiiC

Farnell

Jameco

Inventory History

3 month trend:
-29.80%

CAD Models

Download Texas Instruments VCA810ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.05
$ 9.631
$ 9.631
Stock
110,564
1,407,960
1,407,960
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
350 V/µs
350 V/µs
350 V/µs
Gain Bandwidth Product
35 MHz
-
-
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA810ID.

Related Parts

Texas InstrumentsVCA810AID
ROHS3Compliant EAR99 VCA810 Tube op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
Texas InstrumentsVCA810IDR
ROHS3Compliant EAR99 VCA810 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6muA 5V 35000kHz
Texas InstrumentsVCA810IDG4
High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments VCA810ID provided by its distributors.

High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
SP Amp Variable Gain Amp Single ±6 Volt 8-Pin SOIC Tube
ADJ GAIN AMP, +/-5V, 35MHZ, 8SO; Nombre de voies: 1Canal(aux); Nbre d'amplificateurs: 1 amplificateur; Bande passante: 35MHz; Températured'utilisation min: -40°C; Température de fonctionnement max..: 85°C; Gamme de tension d
Adj Gain Amp, +/-5V, 35Mhz, 8So; No. Of Channels:1Channels; No. Of Amplifiers:1 Amplifier; Bandwidth:35Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Range:± 4V To ± 6V; Amplifier Case Rohs Compliant: Yes |TEXAS INSTRUMENTS VCA810ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCA810ID .