Texas Instruments VCA2615RGZR

ROHS3Compliant e4 VCA2615 Tape & Reel (TR) op amp buffer circuit 7mm 70mA 4.75V 52dB
$ 13.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VCA2615RGZR.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages18 years ago
Datasheet11 pages20 years ago

HQonline

iiiC

Inventory History

3 month trend:
-11.04%

CAD Models

Download Texas Instruments VCA2615RGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.31
$ 16.351
Stock
407,161
171,607
Authorized Distributors
2
5
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Circuits
2
2
Slew Rate
100 V/µs
100 V/µs
Gain Bandwidth Product
42 MHz
42 MHz
Input Offset Voltage (Vos)
50 mV
50 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments VCA2615RGZR.

Related Parts

Texas InstrumentsBUF18830AIRGFR
18-CH Gamma-Voltage Generator w/Two High Slew Rate VCOMs 38-VQFN -40 to 85
Texas InstrumentsBUF18830AIRGFT
18-CH Gamma-Voltage Generator w/Two High Slew Rate VCOMs 38-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments VCA2615RGZR provided by its distributors.

ROHS3Compliant e4 VCA2615 Tape & Reel (TR) op amp buffer circuit 7mm 70mA 4.75V 52dB
2-channel variable gain amplifier 48-VQFN -40 to 85
Variable-Gain Amplifier with Preamp 48-Pin VQFN EP T/R
Programmable Gain Amplifier IC; No. of Channels:2; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:48-VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.