Texas Instruments BUF18830AIRGFT

18-CH Gamma-Voltage Generator w/Two High Slew Rate VCOMs 38-VQFN -40 to 85
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BUF18830AIRGFT.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet28 pages13 years ago
Datasheet9 pages14 years ago

Inventory History

3 month trend:
-5.45%

CAD Models

Download Texas Instruments BUF18830AIRGFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.24
$ 3.57
Stock
119,126
289,388
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
38
38
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
45 V/µs
45 V/µs
Impedance
-
-
Min Supply Voltage
6.5 V
2 V
Max Supply Voltage
20 V
20 V
Number of Channels
20
20
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments BUF18830AIRGFT.

Related Parts

Texas InstrumentsTHS6226IRHBR
Class H, Fixed Gain VDSL2 Dual Port Low-Power xDSL and PLC Line Driver 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments BUF18830AIRGFT provided by its distributors.

18-CH Gamma-Voltage Generator w/Two High Slew Rate VCOMs 38-VQFN -40 to 85
Rail to Rail 6.5V 20V Gamma Buffer,VCOM QFN , 7mm*5mm*880¦Ìm
Programmable Gamma-Voltage Generator 38-Pin VQFN EP T/R
BUF18830 Tape & Reel (TR) e4 QUAD video amp IC 85C 1mm 500muA 20V
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 38; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.