Texas Instruments V62/09604-01XE

Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
$ 2.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/09604-01XE.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet26 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments V62/09604-01XE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.603
$ 2.551
Stock
400
1,192,188
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver, Translator
Number of Channels
-
2
Propagation Delay
28.3 ns
3.5 ns
Data Rate
-
420 Mbps
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5 V
5.5 V
Quiescent Current
-
12 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC2G157DCTR
Single 2-Line to 1-Line Data Selector/Multiplexer 8-SSOP -40 to 85
Texas InstrumentsSN74LVC1G139DCTR
LVC/LCX/Z e4 74LVC1G139 1x 2:4 decoder circuit 16.7ns 3.3V 1.3mm 32mA 32mA
Texas InstrumentsSN74LVC1G99DCTR
Ultra-Configurable Multi-Function Gate With 3-State Outputs 8-SSOP -40 to 125
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments V62/09604-01XE provided by its distributors.

Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
Enhanced Product Dual-Bit Dual Supply Transceiver w/ Configurable Voltage Transl., 3-State Outputs 8-SSOP -55 to 125
Bus XCVR Single 2-CH 3-ST 8-Pin SSOP T/R
ENHANCED PRODUCT DUAL-BIT DUAL S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.