Texas Instruments SN74LVC2G157DCTR

Single 2-Line to 1-Line Data Selector/Multiplexer 8-SSOP -40 to 85
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G157DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet16 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

element14 APAC

Newark

Sierra IC

Inventory History

3 month trend:
+48.66%

CAD Models

Download Texas Instruments SN74LVC2G157DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.667
$ 0.667
Stock
639,771
230,431
230,431
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
32 mA
32 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC1G139DCTR
LVC/LCX/Z e4 74LVC1G139 1x 2:4 decoder circuit 16.7ns 3.3V 1.3mm 32mA 32mA
Texas InstrumentsSN74LVC1G29DCTR
2-of-3 Decoder/Demultiplexer 8-SSOP -40 to 85
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Texas Instruments74LVC2G125DCTRE6
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SSOP T/R
Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC2G157DCTR provided by its distributors.

Single 2-Line to 1-Line Data Selector/Multiplexer 8-SSOP -40 to 85
LV/LV-A/LVX/H e4 74LVC2G157 1x 2:1 decoder circuit 4ns 3.3V 1.3mm 32mA 32mA
32mA 1.65V~5.5V 32mA SM-8 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R
Multiplexer, LVC/LCX/Z Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO8
Multiplexer 1 x 2:1 SM8 (SSOP)
6ns@ 3.3V,4ns@ 5V single-phase 1 2 1 1.65V 5.5V 32mA 32mA SM-8 SMD mount,glue mount 1.3mm(height)
2:1 Mux IC, CMOS, 1.65-5.5V, 32mA, SSOP
Signal Switch/Codec/Multiplexer
LOGIC SINGLE 2 TO 1 MULTIPLEXER, SM8
IC, DATA SELECTOR/MUX, SMD, SSOP8, REEL;
IC 2-1LINE DATA SELECT/MUX SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G157DCTR .
  • SN74LVC2G157DCTR.