Texas Instruments V62/03639-02XE

Enhanced Product 16384 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125

Price and Stock

DistributorSKUMinPkg
Microchip USAV62/03639-02XE24850Tray
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/03639-02XE.

Newark

Datasheet49 pages17 years ago

Texas Instruments

Alternate Parts

Price @ 1000
$ 20.43
$ 20.43
Stock
248
106,576
106,576
Authorized Distributors
0
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Memory Size
36 kB
36 kB
36 kB
Access Time
5 ns
5 ns
5 ns
Frequency
133 MHz
133 MHz
133 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
Yes
Yes
FWFT Support
-
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
3.45 V

Related Parts

Texas InstrumentsSN74V273PZAEP
Enhanced Product 16384 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
Texas InstrumentsSN74V273-7PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray
Texas InstrumentsSN74V263PZAEP
Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
4Kx18 6.5ns 30mA 3V~3.6V 100MHz TQFP-64(10x10) FIFO Memory ROHS
8Kx18 6.5ns 55mA 3V~3.6V 100MHz TQFP-64(14x14) FIFO Memory ROHS
QUAD COMMERCIAL Synchronous PARALLEL (Function) FIFO 0C 3.6V 288kb 10ns

Descriptions

Descriptions of Texas Instruments V62/03639-02XE provided by its distributors.

Enhanced Product 16384 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray
OTHER FIFO; Temperature Grade: MILITARY; No. of Terminals: 80; Package Code: LQFP; Package Shape: SQUARE; Package Style (Meter): FLATPACK, LOW PROFILE;
FIFO Logic IC; Frequency Max:133MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.