Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74V273-7PZA

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray
$ 17.99

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V273-7PZA.

HQonline

Datasheet52 pages17 years ago

Texas Instruments

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74V273-7PZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.99
$ 20.43
Stock
143,416
146,950
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Memory Size
36 kB
36 kB
Access Time
5 ns
5 ns
Frequency
133 MHz
133 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
Yes
Yes
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Related Parts

Texas InstrumentsSN74V263-7PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 80-Pin LQFP Tray
Texas InstrumentsSN74V263PZAEP
Enhanced Product 8192 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
Texas InstrumentsSN74V263-10PZA
FIFO Mem Sync Dual Depth/Width Uni-Dir 8K x 18/16K x 9 80-Pin LQFP Tray
FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP64
FIFO, 256X18, 10ns, Synchronous, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments SN74V273-7PZA provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 16K x 18/32K x 9 80-Pin LQFP Tray
16384 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70
288Kbit 16Kx18|32Kx9 3.15V 35mA 3.45V 133MHz yes width,depth 18bit,9bit Unidirectional synchronization QFP SMD mount 1.45mm(height)
FIFO Logic IC; Frequency Max:166MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
The SN74V263, SN74V273, SN74V283, and SN74V293 are exceptionally deep, high-speed, CMOS first-in first-out (FIFO) memories with clocked read and write controls and a flexible bus-matching *9/*18 data flow. There is flexible *9/*18 bus matching on both read and write ports. The period required by the retransmit operation is fixed and short. The first-word data-latency period, from the time the first word is written to an empty FIFO to the time it can beread, is fixed and short. These FIFOs are particularly appropriate for network, video, telecommunications, data communications, andother applications that need to buffer large amounts of data and match buses of unequal sizes. Each FIFO has a data input port (Dn) and a data output port (Qn), both of which can assume either an 18-bitor 9-bit width, as determined by the state of external control pins' input width (IW) and output width (OW) during the master-reset cycle. The input port is controlled by write-clock (WCLK) and write-enable (WEN) inputs. Data is written into the FIFO on every rising edge of WCLK when WEN is asserted. The output port is controlled by read-clock (RCLK) and read-enable (REN) inputs. Data is read from the FIFO on every rising edge of RCLK when REN is asserted. An output-enable (OE) input is provided for 3-state control of the outputs. Copyright (C) 2003, Texas Instruments Incorporated Production DATA information is current as of publication date. Products conform to specifications per the terms of Texas Instruments standard warranty. Production processing does not necessarily include testing of all parameters. Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.