Texas Instruments ULN2003AIN

50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
$ 0.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2003AIN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-44.74%

CAD Models

Download Texas Instruments ULN2003AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.242
Stock
357,055
2,736,308
Authorized Distributors
2
6
Number of Outputs
-
-
Max Output Current
-
300 mA
Max Supply Voltage
-
3 V
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
PDIP
DIP
Packaging
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsULN2004AN
50V 7-channel Darlington transistor array with 15V input capability 16-PDIP -20 to 70
Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
Texas InstrumentsULN2003ANE4
TRANS 7NPN DARL 50V 0.5A 16DIP / Power Switch/Driver 1:1 NPN 500mA 16-PDIP

Descriptions

Descriptions of Texas Instruments ULN2003AIN provided by its distributors.

50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, MS-001BB
TEXAS INSTRUMENTS ULN2003AIN. DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, DIP
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
Peripheral Drivers and Actuators HiVltg,Hi-Current Darl Trans Array
Texas Instruments Darlington transistor, NPNTriode, 500 mA, PDIPencapsulation, , Through hole mounting, 16Pin
Specialty Drivers; ULN2003AIN; TEXAS INSTRUMENTS; 16; 10.3 mm
PDIP-16 Darlington Transistor Arrays ROHS
Darlington Transistor, Npn, 50V, Dip-16; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:50V; Power Dissipation Pd:-; Dc Collector Current:500Ma; Dc Current Gain Hfe:-; Transistor Case Style:Dip; No. Of Pins:16Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS ULN2003AIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2003AIN .
  • ULN2003AIN.