Texas Instruments UCC5642MWPTR

9-Line LVD Terminator with Regulator and SPI-3 Delay 36-SSOP 0 to 70
$ 3.398

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5642MWPTR.

Texas Instruments

Datasheet12 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5642MWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 3.285
Stock
274,885
156,812
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
36
36
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsUCC5630AMWPTR
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI 36-SSOP 0 to 70
Texas InstrumentsUCC5673MWP
SCSI Terminator Multimode (LVD/SE) 9 - Lines 2.7V to 5.25V 35mA 36-Pin SSOP
Texas InstrumentsUCC5631AMWPTR
9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 SCSI with Reverse Disconnect 36-SSOP 0 to 70
Analog DevicesMAX4549EAX
Analog Audio/Video Crosspoint 250MHz 3 x 2 36-Pin SSOP
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28

Descriptions

Descriptions of Texas Instruments UCC5642MWPTR provided by its distributors.

9-Line LVD Terminator with Regulator and SPI-3 Delay 36-SSOP 0 to 70
SCSI Termination 3.3V/5V 36-Pin SSOP T/R
IC TERMINATOR W/REG SCSI 36-SSOP
SCSI TERMINATOR, 9-LINE, 105OHM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.