Texas Instruments UCC5620MWPTR

27-Line 5V SE Terminator for Fast and Ultra SCSI 36-SSOP 0 to 70
$ 3.319

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5620MWPTR.

Arrow Electronics

Datasheet9 pages17 years ago

Texas Instruments

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5620MWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.319
$ 3.859
Stock
213,787
193,514
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
36
36
Logic Function
-
-
Interface
-
-
Number of Drivers
-
1
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
7 V
7 V

Related Parts

Texas InstrumentsUCC5619MWP
27-Line 5V SE Terminator for Fast and Ultra SCSI With Reverse Disconnect 36-SSOP 0 to 70
Texas InstrumentsUCC5619MWPTR
27-Line 5V SE Terminator for Fast and Ultra SCSI With Reverse Disconnect 36-SSOP 0 to 70
Texas InstrumentsUCC5622MWPTR
27-Line 5V SE Terminator for Fast and Ultra SCSI with Dual Disconnect 44-SSOP 0 to 70
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
Interface – I/O expanders; MICROCHIP; MCP23S17T-E/SS; SPI, Serial; Lead Free; 16; SSOP

Descriptions

Descriptions of Texas Instruments UCC5620MWPTR provided by its distributors.

27-Line 5V SE Terminator for Fast and Ultra SCSI 36-SSOP 0 to 70
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 650mA 2.64mm
SCSI Termination 5V 36-Pin SSOP T/R
SCSI TERMINATOR, 27-LINE, 110OHM
SCSI Terminator ICs; Supply Voltage Range:4V to 7V; No. of Pins:36; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:36-SSOP; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.