Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC5618QPTR

SCSI Termination and Transceivers Lowest Capacitance 18-Line 5V SE
$ 3.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5618QPTR.

Texas Instruments

Datasheet7 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5618QPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.218
$ 3.656
Stock
225,729
201,891
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
4 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Analog DevicesADM5170APZ
EAR99 ADM5170 Tube PROGRAMMABLE SLEW RATE interface receiver 12V 0.000001A 3.94mm 15000ns
Analog DevicesADM5170APZ-REEL
IC DRIVER 8/0 28PLCC / 8/0 Driver RS232, RS423 28-PLCC (11.51x11.51)
Texas InstrumentsTLC320AC02CFNR
Single Channel Codec-Bandwidth Independent of Sampling Rate 28-PLCC 0 to 70
IntersilCS82C59A
Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC COM

Descriptions

Descriptions of Texas Instruments UCC5618QPTR provided by its distributors.

SCSI Termination and Transceivers Lowest Capacitance 18-Line 5V SE
Lowest Capacitance 18-Line 5V SE Term for SCSI Through Ultra SCSI with Inv Sensing & Rev Disconnect 28-PLCC 0 to 70
18-Line SCSI Terminator | IC SCSI 18-LINE TERM 28-PLCC
SCSI Termination 5V 28-Pin PLCC T/R
SCSI Terminator ICs; Supply Voltage Range:4V to 5.25V; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:28-PLCC; Peak Reflow Compatible (260 C):No; Digital IC Case Style:PLCC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.