Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM5180JPZ

IC Txrx RS232/423 Octal 28PLCC "8/8 Transceiver RS232, RS423 28-PLCC (11.51X11.51)"
$ 3.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5180JPZ.

SHENGYU ELECTRONICS

Datasheet6 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.38
$ 3.67
$ 3.67
Stock
145,486
142,272
142,272
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
8
8
8
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube
Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Analog DevicesADM5180AP-REEL
IC TXRX RS232/423 OCTAL 28PLCC "8/8 Transceiver RS232, RS423 28-PLCC (11.51x11.51)"
Texas InstrumentsUC5181CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC
Analog DevicesADM5170JP-REEL
OCTAL, RS-232/RS-423 LINE DRIVER Line Driver, 1 Func, 8 Driver, CMOS, PQCC28
Analog DevicesADM5170APZ
EAR99 ADM5170 Tube PROGRAMMABLE SLEW RATE interface receiver 12V 0.000001A 3.94mm 15000ns

Descriptions

Descriptions of Analog Devices ADM5180JPZ provided by its distributors.

IC TXRX RS232/423 OCTAL 28PLCC "8/8 Transceiver RS232, RS423 28-PLCC (11.51x11.51)"
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Octal Receiver RS-232/RS-423 28-Pin PLCC
S-PQCC-J28 Tube RS232RS423 EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A interface driver 5V 11.505mm 550ns 70C
IC TXRX RS232/423 OCTAL 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated