Texas Instruments UCC5617DWP

Lowest Capacitance 18-Line 5V SE Terminator for SCSI Through Ultra SCSI with Inverted Sensing 28-SOIC 0 to 70
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5617DWP.

Newark

Datasheet8 pages11 years ago
Datasheet10 pages13 years ago

Texas Instruments

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5617DWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.341
$ 2.903
Stock
187,943
507,175
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Logic Function
-
-
Interface
-
-
Number of Drivers
1
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsUCC5618DWP
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 440mA 2.35mm
Texas InstrumentsUC5601DWP
18-Line 5V SE Terminator for SCSI and Fast SCSI 28-SOIC 0 to 70
MicrochipMCP2200-I/SO
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SOIC W Tube
Analog DevicesADM3251EARWZ
Single Transmitter/Receiver RS-232 20-Pin SOIC W Tube
Analog DevicesADM3251EARWZ-REEL
110mA EIA/TIA-232-E,RS-232,Single-Ended 1 1 4.5V 135ns,190ns 5.5V 460Kbps SOIC-20 , 2.35mm
RenesasHIN238CBZ
+5V Powered RS-232 Transmitters/Receivers; SOIC24; Temp Range: See Datasheet

Descriptions

Descriptions of Texas Instruments UCC5617DWP provided by its distributors.

Lowest Capacitance 18-Line 5V SE Terminator for SCSI Through Ultra SCSI with Inverted Sensing 28-SOIC 0 to 70
SCSI Termination and Transceivers Lowest Capacitance 18-Line 5V SE
SCSI Termination 5V 28-Pin SOIC Tube
18-LINE 110 ohm SCSI BUS TERMINATOR PDSO28
MCU AVR 32K FLASH 10MHZ 100TQFP
SCSI TERMINATOR, 18-LINE, 110OHM
SCSI Terminator ICs; Supply Voltage Range:4V to 5.25V; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Package/Case:28-SOIC; Peak Reflow Compatible (260 C):No; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.