Texas Instruments UCC5614DPG4

Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5614DPG4.

Newark

Datasheet10 pages11 years ago
Datasheet10 pages9 years ago
Datasheet10 pages13 years ago

Texas Instruments

CAD Models

Download Texas Instruments UCC5614DPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCC5606DP
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 210mA 1.58mm
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SOIC-16
RenesasICL3232CBZ
50kbps, RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
MicrochipMCP2515-I/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18
MicrochipMCP2515-E/SO
MCP2515 Series 5.5 V 1 Mb/s Stand Alone SPI Interface CAN Controller- SOIC-18

Descriptions

Descriptions of Texas Instruments UCC5614DPG4 provided by its distributors.

Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI 16-SOIC 0 to 70
Contains Lead Discontinued BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 218mA 1.58mm
SCSI Termination 3.3V/5V 16-Pin SOIC Tube
9-LINE 110 ohm SCSI BUS TERMINATOR PDSO16
SCSI TERMINATOR, 9-LINE, 110OHM
SCSI Terminator ICs; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Digital IC Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.