Texas Instruments UCC5614DP

Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI 16-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5614DP.

Newark

Datasheet10 pages11 years ago
Datasheet10 pages13 years ago

Texas Instruments

Mouser

iiiC

Sierra IC

CAD Models

Download Texas Instruments UCC5614DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUCC5606DP
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 210mA 1.58mm
Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W
Texas InstrumentsISO7631FCDWR
Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125
Analog DevicesADUM1300ARWZ
ANALOG DEVICES ADUM1300ARWZ Digital Isolator, 3 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Analog DevicesADUM1311ARWZ
Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W Tube / DGTL ISO 3.75KV GEN PURP 16SOIC
Texas InstrumentsISO7631FCDW
Triple-channel, 2/1, 25-Mbps, default output low digital isolator 16-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC5614DP provided by its distributors.

Lowest Capacitance 9-Line 3-5V SE Terminator for SCSI Through Ultra SCSI 16-SOIC 0 to 70
Contains Lead Obsolete BICMOS GULL WING SCSI Terminator 0C~70C 110Ohm 218mA 1.75mm
SCSI Termination 3.3V/5V 16-Pin SOIC Tube
SCSI Termination and Transceivers 9line 3 5V SCSI Mult
32-bit Microcontrollers - MCU 3M FLASH,25 6K RAM,CSE
9-LINE 3 TO 5 VOLT LOW CAPACITANCE SCSI ACTIVE TERMINATOR SCSI Terminator, 9-Line, 110ohm, BICMOS, PDSO16
9-LINE 110 ohm SCSI BUS TERMINATOR PDSO16
SCSI Terminator ICs; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.