Analog Devices ADUM1300ARWZ

ANALOG DEVICES ADUM1300ARWZ Digital Isolator, 3 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
$ 3.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM1300ARWZ.

Analog Devices

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
+22.63%

CAD Models

Download Analog Devices ADUM1300ARWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.543
$ 3.447
$ 3.447
Stock
263,884
274,506
274,506
Authorized Distributors
6
6
6
Number of Channels
3
3
3
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
1 Mbps
-
-
Isolation Voltage
2500 Vrms
-
-
Propagation Delay
100 ns
100 ns
100 ns
Pulse Width Distortion (PWD)
40 ns
40 ns
40 ns
Rise Time
3 ns
2.5 ns
2.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM1300ARWZ.

Related Parts

Analog DevicesADUM3301ARWZ
CIRCUITO INTEGRADO ISOLADOR DIGITAL 3 CANAIS 2.5KV 1MBPS 16-SOIC
Analog DevicesADUM3300ARWZ
Magnetic isolation 3 General-purpose SOP-16-300mil Digital Isolators ROHS
Analog DevicesADUM1301ARWZ
ADUM1301ARWZ PCB SMT 3-CHANNEL DIGITAL ISOLATOR, 2500 V, 16-PIN SOIC W

Descriptions

Descriptions of Analog Devices ADUM1300ARWZ provided by its distributors.

ANALOG DEVICES ADUM1300ARWZ Digital Isolator, 3 Channel, 100 ns, 2.7 V, 5.5 V, SOIC, 16 Pins
Digital Isolator, 3Ch, -40 To 105Deg C; No. Of Channels:3Channels; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:16Pins; Data Rate:1Mbps; Input Level:Cmos; Output Level:Cmos; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADUM1300ARWZ
The ADuM130x1 are 3-channel digital isolators based on Analog DevicesR^ iCoupler(R) technology. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photo diodes, i Coupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple i Coupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these i Coupler products. Furthermore, i Coupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. The ADuM130x isolators provide three independent isolation channels in a variety of channel configurations and data rates (see the Ordering Guide). Both models operate with the supply voltage on either side ranging from 2.7 V to 5.5 V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. In addition, the ADuM130x provides low pulse width distortion (<2 ns for CRW grade) and tight channel-to-channel matching (<2 ns for CRW grade). Unlike other optocoupler alternatives, the ADuM130x isolators have a patented refresh feature that ensures dc correctness in the absence of input logic transitions and during power-up/power-down conditions.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM1300ARWZ .