Texas Instruments UCC5310MCDR

3kVrms/5kVrms, 4A/2A single-channel isolated gate driver w/ miller clamp, 12V UVLO 8-SOIC -40 to 125
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5310MCDR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Upverter

Augswan

Inventory History

3 month trend:
-64.11%

CAD Models

Download Texas Instruments UCC5310MCDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.36
Stock
281,485
95,714
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
15 V
-
Max Power Dissipation
1.14 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC5310MCDR.

Descriptions

Descriptions of Texas Instruments UCC5310MCDR provided by its distributors.

3kVrms/5kVrms, 4A/2A single-channel isolated gate driver w/ miller clamp, 12V UVLO 8-SOIC -40 to 125
DGTL ISO 3KV 1CH GATE DRVR 8SOIC / 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
MOSFET DRVR 4.3A 1-OUT Non-Inv/Inv 8-Pin SOIC T/R
75ns 1 13.2V 75ns,75ns 15V 75ns , SOIC-8 1.75mm
DGTL ISO 3KV 1CH GATE DRVR 8SOIC
SINGLE-CHANNEL ISOLATED GATE DRI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.