Texas Instruments UCC5310MCD

3kVrms/5kVrms, 4A/2A single-channel isolated gate driver w/ miller clamp, 12V UVLO 8-SOIC -40 to 125
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC5310MCD.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC5310MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 1.12
Stock
95,714
281,485
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
15 V
Max Power Dissipation
-
1.14 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC5310MCD.

Descriptions

Descriptions of Texas Instruments UCC5310MCD provided by its distributors.

3kVrms/5kVrms, 4A/2A single-channel isolated gate driver w/ miller clamp, 12V UVLO 8-SOIC -40 to 125
DGTL ISO 3KV 1CH GATE DRVR 8SOIC / 4.3A Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, NSOIC; Configuration Driver: High Side et Low Side; Courant, sortie crête: 4.3A; Tension, alimentation min.: 3V; Tension, alimentation max..: 15V; Type de boîtier CI Driver: NSOIC; Nombre de
MOSFET/IGBT DRIVER, HIGH/LOW SIDE, NSOIC; Driver Configuration:High Side and Low Side; Peak Output Current:4.3A; Supply Voltage Min:3V; Supply Voltage Max:15V; Driver Case Style:NSOIC; No. of Pins:8Pins; Input Delay:60ns; Output Delay:60ns; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC5310MCD .