Texas Instruments UCC3882DWTR-1

Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-SOIC 0 to 70
$ 2.453

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3882DWTR-1.

Texas Instruments

Datasheet23 pages15 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC3882DWTR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 2.666
Stock
121,572
1,168,105
Authorized Distributors
2
2
Topology
-
-
Output Voltage
3.5 V
3.5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
-
28

Descriptions

Descriptions of Texas Instruments UCC3882DWTR-1 provided by its distributors.

Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-SOIC 0 to 70
IC REG CTRLR INTEL 1OUT 28SOIC / - Controller, Intel VID code Voltage Regulator IC 1 Output 28-SOIC
IC REG CTRLR INTEL 1OUT 28SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3882DWTR1