Texas Instruments UCC3882DW-1

Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-SOIC 0 to 70
$ 2.666

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3882DW-1.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC3882DW-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.666
$ 2.453
Stock
1,168,105
121,572
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
28
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
15 V
-

Related Parts

DC/DCCntrlr Dual-OUT Step Down 800kHz 28-Pin SOIC W T/R
DC/DC Cntrlr Dual-OUT Step Down 1.5A 800kHz 28-Pin SOIC W T/R
Texas InstrumentsTPS5210DW
Synchronous Buck Controller for Pentium(R) Processors 28-SOIC 0 to 125
Texas InstrumentsLM2575MX-5.0/NOPB
Converter DC-DC Single Inv/Step Down 4V to 40V 24-Pin SOIC W T/R
Texas InstrumentsLM2575M-5.0/NOPB
SIMPLE SWITCHE 1A Step-Down Voltage egulator 24-SOIC -40 to 125
onsemiFAN5059M
Switching Controller, Current/voltage-mode, 345kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Texas Instruments UCC3882DW-1 provided by its distributors.

Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-SOIC 0 to 70
IC REG CTRLR INTEL 1OUT 28SOIC
IC SYNC BUCK CONTR 28-SOIC
SWITCHING CONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3882DW1