Texas Instruments UCC3818AD

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin SOIC Tube
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3818AD.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet7 pages21 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-31.61%

CAD Models

Download Texas Instruments UCC3818AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 2.62
$ 2.62
Stock
232,914
656,417
656,417
Authorized Distributors
1
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3818AD.

Related Parts

Texas InstrumentsUCC3819AD
6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC2817D
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC2817AD
IC PFC CTR AVERAGE 220KHZ 16SOIC / PFC IC Average Current 6kHz ~ 220kHz 16-SOIC

Descriptions

Descriptions of Texas Instruments UCC3818AD provided by its distributors.

Power Factor Correction PREREGUL 0.15mA 115KHz 16-Pin SOIC Tube
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70
TEXAS INSTRUMENTS - UCC3818AD - PFC PRE-REGULATOR, 17V, 16-SOIC
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDSO16
12V 17V SOIC-16 9.9mm*3.91mm*1.58mm
Tube UCC3818 ACTIVE (Last Updated: 1day ago) e4 power factor correction device 12V~17V 250kHz 150muA 1.75mm
IC PFC CTR AVERAGE 220KHZ 16SOIC
IC PFC CTRLR AVERAGE CURR 16SOIC
IC OPAMP LIMITING 4.5GHZ 16VQFN
UCC3818A BICMOS POWER FACTOR PRE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.