Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2817AD

IC Pfc Ctr Average 220KHZ 16SOIC / Pfc IC Average Current 6KHZ ~ 220KHZ 16-SOIC
$ 2.725
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2817AD.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages21 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments UCC2817AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2817AD.

Related Parts

Texas InstrumentsUCC3819AD
6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC3818D
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC2818D
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments UCC2817AD provided by its distributors.

IC PFC CTR AVERAGE 220KHZ 16SOIC / PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Power Factor Correction Preregulator 115kHz 16-Pin SOIC Tube
6kHz-220kHz CCM PFC controller with 16V/10V UVLO and Smaller Gate Drive Resistor, -40°C to 85°C 16-SOIC -40 to 85
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
12V 17V SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Tube UCC2817 ACTIVE (Last Updated: 1week ago) e4 power factor correction device 12V~17V 250kHz 150muA 1.75mm
IC PFC CTRLR AVERAGE CURR 16SOIC
UCC2817A BICMOS POWER FACTOR PRE
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No; Startup Current:0.15mA; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.