Texas Instruments UCC37324P

16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP 0 to 70
$ 1.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37324P.

Newark

Datasheet28 pages11 years ago
Datasheet26 pages15 years ago
Datasheet26 pages15 years ago
Datasheet24 pages16 years ago
Datasheet24 pages16 years ago
Datasheet23 pages17 years ago
Datasheet23 pages17 years ago
Datasheet23 pages18 years ago
Datasheet28 pages12 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.24%

CAD Models

Download Texas Instruments UCC37324P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.06
$ 1.06
Stock
218,030
231,092
231,092
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4 A
4 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
780 mW
350 mW
350 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC27323P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 125
Texas InstrumentsUCC27325P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 125
Texas InstrumentsUCC37325P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP 0 to 70
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments UCC37324P provided by its distributors.

16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP 0 to 70
Driver 4.5A 2-OUT Low Side Non-Inv 8-Pin PDIP Tube
Low Side MOSFET 4A 4.5V~15V 4A PDIP-8 Gate Drive ICs ROHS
20ns 2 4.5V 35ns 15V 1V,2V Non-Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 4A,4A PDIP-8 Through hole mounting 5.08mm(height)
Driver, Mosfet Dual, 37324, Pdip8; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:25Ns; Output Delay:35Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC37324P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC37324P .