Texas Instruments UCC27424P

16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 105
$ 1.06
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27424P.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet33 pages18 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments UCC27424P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.35
$ 1.35
Stock
231,092
218,030
218,030
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4.5 A
4.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
350 mW
780 mW
780 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUCC27423P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 105
Texas InstrumentsUCC27425P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 105
Texas InstrumentsUCC27324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 125
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments UCC27424P provided by its distributors.

16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 105
Buffer/Inverter Based MOSFET Driver, 4A, BICMOS, PDIP8
20ns 2 4V 150ns 15V 1V,2V Non-Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 4A,4A PDIP-8 Through hole mounting 5.08mm(height)
Mosfet Driver, Low-Side, Dip-8; No. Of Channels:2Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Dip; Input Type:Non-Inverting; Source Current:4A; Sink Current:4A; Msl:- Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27424P
IC, MOSFET DRIVER, LOW SIDE, PDIP-8; Driver Configuration: Low Side; Peak Output Current: 4A; Supply Voltage Min: 4V; Supply Voltage Max: 15V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 25ns; Output Delay: 35ns; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 27424; Device Type: MOSFET Driver; IC Generic Number: 27424; Module Configuration: Low Side; No. of Channels: 2Channels; No. of Drivers: 2Drivers; No. of Outputs: 2Outputs; Operating Temperature Range: -40°C to +105°C; Output Resistance: 30ohm; Output Voltage: 330mV; Output Voltage Max: 450mV; Power Dissipation Pd: 350mW; Supply Voltage Range: 4V to 15V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27424P .