Texas Instruments UCC37325P

16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP 0 to 70
$ 1.315
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37325P.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages16 years ago

Mouser

HQonline

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC37325P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.315
$ 1.257
$ 1.257
Stock
184,181
326,174
326,174
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
780 mW
780 mW
780 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC37325P.

Related Parts

Texas InstrumentsUCC27323P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 125
Texas InstrumentsUCC27323PE4
Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-PDIP -40 to 125
Texas InstrumentsUCC37323PE4
Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-PDIP 0 to 70
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments UCC37325P provided by its distributors.

16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP 0 to 70
20ns 2 4.5V 35ns 15V 1V,2V Inverting,Non-Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 4A,4A PDIP-8 Through hole mounting 5.08mm(height)
MOSFET Driver IC; Device Type:MOSFET; Supply Voltage Max:16V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Fall Time, tf:40ns; Features:MOSFET Driver; IC Generic Number: ;RoHS Compliant: Yes
DRIVER, MOSFET DUAL, 37325, PDIP8; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:4A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:35ns; Supply Voltage Range:4V to 15V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:37325; IC Generic Number:37325; IC Temperature Range:Commercial; No. of Channels:2; No. of Drivers:2; No. of Outputs:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current:4A; Output Source Current Min:4A; Output Voltage:300mV; Output Voltage Max:450mV; Package / Case:PDIP; Power Dissipation Pd:350mW; Supply Voltage Max:15V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.