Texas Instruments UCC27323P

16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 125
$ 1.408
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27323P.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

Farnell

HQonline

Inventory History

3 month trend:
-11.75%

CAD Models

Download Texas Instruments UCC27323P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.408
$ 1.406
Stock
173,577
108,183
Authorized Distributors
3
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4.5 A
4.5 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
780 mW
780 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27323P.

Related Parts

Texas InstrumentsUCC27324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP -40 to 125
Texas InstrumentsUCC37324P
16V VDD, 5A/5A dual-channel low-side gate driver with dual noninverting input 8-PDIP 0 to 70
Texas InstrumentsUCC27325P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 125
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments UCC27323P provided by its distributors.

16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 125
Inverting MOSFET N/P-Channel 20ns 35ns 15ns 4.5V 15V 1V 2V 4A 4A Low-Side, PDIP-8, TH, 5.08mm H
Driver 4.5A 2-OUT Low Side Inv 8-Pin PDIP Tube
DRIVER, MOSFET DUAL, 27323, PDIP8; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:4A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:35ns; Supply Voltage Range:4V to 15V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:27323; IC Generic Number:27323; No. of Channels:2; No. of Drivers:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:4A; Output Voltage:300mV; Output Voltage Max:450mV; Package / Case:PDIP; Power Dissipation Pd:350mW; Supply Voltage Max:15V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.