Texas Instruments UCC27325P

16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 125
$ 1.257
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27325P.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages16 years ago

Mouser

Sierra IC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC27325P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.257
$ 1.315
$ 1.315
Stock
326,174
184,181
184,181
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
780 mW
780 mW
780 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27325P.

Related Parts

Texas InstrumentsUCC37323P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP 0 to 70
Texas InstrumentsUCC27323P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 125
Texas InstrumentsUCC27323PE4
Dual 4 A Peak High Speed Low-Side Power MOSFET Drivers 8-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27325P provided by its distributors.

16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 125
Driver 4.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
MOSFET DRIVER DUAL, 27325, PDIP8; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:4A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:35ns; Supply Voltage Range:4V to 15V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:27325; IC Generic Number:27325; No. of Channels:2; No. of Drivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Source Current Min:4A; Output Voltage Max:450mV; Package / Case:PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.