Texas Instruments UCC37323P

16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP 0 to 70
$ 1.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37323P.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages16 years ago
Datasheet10 pages23 years ago

Mouser

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-64.18%

CAD Models

Download Texas Instruments UCC37323P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 1.06
$ 1.06
Stock
212,678
231,092
231,092
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
4.5 A
4 A
4 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
780 mW
350 mW
350 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC37323P.

Related Parts

Texas InstrumentsUCC27325P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP -40 to 125
Texas InstrumentsUCC27323P
16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP -40 to 125
Texas InstrumentsUCC37325P
16V VDD, 5A/5A dual-channel low-side gate driver with inverting/noninverting input 8-PDIP 0 to 70
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments UCC37323P provided by its distributors.

16V VDD, 5A/5A dual-channel low-side gate driver with dual inverting input 8-PDIP 0 to 70
Inverting MOSFET N/P-Channel 20ns 35ns 15ns 4.5V 15V 1V 2V 4A 4A Low-Side, PDIP-8, TH, 5.08mm H
MOSFET Driver IC; Device Type:MOSFET; Supply Voltage Max:16V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Fall Time, tf:40ns; Features:MOSFET Driver; IC Generic Number: ;RoHS Compliant: Yes
DRIVER, MOSFET DUAL, 37323, PDIP8; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:300mV; Output Current:4A; Power Dissipation Pd:350mW; Voltage, Supply Min:4V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:37323; IC Generic Number:37323; No. of Channels:2; No. of Drivers:2; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:Through Hole; Voltage, Output Max:450mV; Voltage, Supply Max:15V; Min Output Sink Current:4.5A; Min Output Source Current:4A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.