Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC37321P

9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70

$ 1.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37321P.

element14 APAC

Datasheet31 pages11 years ago

Texas Instruments

Mouser

HQonline

Newark

Inventory History

3 month trend:
+4.95%

CAD Models

Download Texas Instruments UCC37321P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 3.07
$ 3.07
Stock
392,850
372,828
372,828
Authorized Distributors
4
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
70 ns
-
-
Fall Time
30 ns
75 ns
75 ns
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
15 V
18 V
18 V
Max Power Dissipation
350 mW
730 mW
730 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC37322P
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70
Texas InstrumentsUCC27321P
9-A/9-A single-channel gate driver with inverting input 8-PDIP -40 to 105
Texas InstrumentsUCC27322P
9-A/9-A single-channel gate driver with split outputs and enable 8-PDIP -40 to 105
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments UCC37321P provided by its distributors.

9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
Tube UCC37321 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 70ns 0C~70C TA 9A 9A 350mW
Low Side MOSFET 9A 4V~15V 9A PDIP-8 Gate Drive ICs ROHS
Ic, Mosfet Driver, Pdip-8; Driver Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:25Ns; Output Delay:35Ns; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC37321P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC37321P .
  • UCC37321P.