Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC4421CPA

MOSFET Driver Single, Low Side Inverting, 4.5V-18V supply, 9A peak out, 1.4 Ohm output, DIP-8
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC4421CPA.

Newark

Datasheet24 pages13 years ago

element14 APAC

Microchip

element14

Future Electronics

Inventory History

3 month trend:
-16.43%

CAD Models

Download Microchip TC4421CPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 1.35
$ 1.35
Stock
372,908
427,956
427,956
Authorized Distributors
6
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
9 A
9 A
9 A
Rise Time
-
70 ns
70 ns
Fall Time
75 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
18 V
15 V
15 V
Max Power Dissipation
730 mW
350 mW
350 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC4422CPA
MICROCHIP TC4422CPA, MOSFET POWER DRIVER 9A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
MicrochipTC4422EPA
MICROCHIP TC4422EPA, MOSFET POWER DRIVER 9A,4.5 TO 18V, NON-INVERTING,8-PIN PDIP
MicrochipTC4421EPA
Tube TC4421 Low-Side 2004 gate driver 75ns -40C~150C TJ 9A 9A 730mW
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC4421CPA provided by its distributors.

MOSFET Driver Single, Low Side Inverting, 4.5V-18V supply, 9A peak out, 1.4 Ohm output, DIP-8
MICROCHIP TC4421CPA, MOSFET POWER DRIVER 9A, 4.5 TO 18 V, INVERTING, 8-PIN PDIP
Tube TC4421 Low-Side 1997 gate driver 75ns 0C~150C TJ 9A 9A 730mW
TC4421 Series 9 A 18 Vmax 1.4 Ohm Low Side Inverting MOSFET Driver - PDIP-8
IC, FET DRIVER 9A, 4421, DIP8; Driver Configuration: Low Side; Peak Output Current: 9A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 30ns; Output Delay: 33ns; Operat
Mosfet Driver, Low-Side, Dip-8; No. Of Channels:1Channels; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Driver Case Style:Dip; Input Type:Inverting; Source Current:9A; Sink Current:9A; Input Delay:30Ns Rohs Compliant: Yes |Microchip TC4421CPA.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC4421CPA .
  • TC4421CPA.
  • TC4421CPA..