Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC27321P

9-A/9-A single-channel gate driver with inverting input 8-PDIP -40 to 105

$ 1.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27321P.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

HQonline

Farnell

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments UCC27321P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.24
Stock
393,586
128,847
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
9 A
9 mA
Rise Time
70 ns
70 ns
Fall Time
30 ns
30 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
350 mW
350 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27321P.

Related Parts

Texas InstrumentsUCC37322P
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70
Texas InstrumentsUCC37321P
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70
Texas InstrumentsUCC37321PE4
9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8

Descriptions

Descriptions of Texas Instruments UCC27321P provided by its distributors.

9-A/9-A single-channel gate driver with inverting input 8-PDIP -40 to 105
IC GATE DRVR LOW-SIDE 8DIP Low-Side Gate Driver IC Inverting 8-PDIP
Driver 9A 1-OUT Low Side Inv Automotive 8-Pin PDIP Tube
Low Side MOSFET 9A 4V~15V 9A PDIP-8 Gate Drive ICs ROHS
20ns 1 4V 15V 1.1V,2.7V Inverting MOSFET,NChannel,PChannel 20ns Low voltage side 9A,9A PDIP-8 Through hole mounting 9.81mm*6.35mm*4.57mm
IC, DRIVER, MOSFET, 27321, PDIP8; Configuration Driver: Low Side; Courant, sortie crête: 9A; Tension, alimentation min.: 4V; Tension, alimentation max..: 15V; Type de boîtier CI Driver: DIP; Nombre de broches: 8Broche(s); Déla
Ic, Driver, Mosfet, 27321, Pdip8; Driver Configuration:Low Side; Peak Output Current:9A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:25Ns; Output Delay:35Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27321P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27321P .