Texas Instruments UCC3581N

Micropower Voltage Mode PWM 14-PDIP 0 to 70
$ 2.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3581N.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

Mouser

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3581N.

Related Parts

Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14
Texas InstrumentsLM2575N-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),DIP-16,IS 10mA, VO 5V, IIB 50nA
Texas InstrumentsLM2575N-ADJ/NOPB
IC REG BUCK ADJ 1A 16-DIP / Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 16-Pin PDIP Tube
Texas InstrumentsLM2575N-5.0
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 16-PDIP -40 to 125
Analog DevicesMAX739CPD+
MAX739 Tube Matte Tin (Sn) Active DC to DC switching regulator -5V 7.87mm 300mA 1.5W
1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters

Descriptions

Descriptions of Texas Instruments UCC3581N provided by its distributors.

Micropower Voltage Mode PWM 14-PDIP 0 to 70
Voltage Mode PWM Controller 1A 21kHz 14-Pin PDIP
PWM Power Supply Controllers Voltage-Mode PWM Micropower
IC, MCPWR VOLTAGE MODE PWM 14-DIP
IC REG CTRLR MULT TOPOLOGY 14DIP
SWITCHING CONTROLLER, VOLTAGE-MO
MCPWR VOLTAGE MODE PWM 14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Case Style:PDIP; Base Number:3581; Frequency:100kHz; Max Input Voltage:10V; Max Output Current:1A; Max Supply Voltage:10V; Max Switch Output ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3581N.