What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi CS5101EN14G

1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters
$ 1.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS5101EN14G.

IHS

Datasheet11 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CS5101EN14G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.83
$ 1.294
Stock
59,753
109,308
Authorized Distributors
1
2
Topology
Buck
Buck
Output Voltage
5 V
5 V
Min Input Voltage
10 V
10 V
Max Input Voltage
45 V
45 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
100 kHz
100 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
DIP
DIP
Number of Pins
14
14

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX773CPD+
Switching Controller, Current-mode, 1A, 300kHz Switching Freq-Max, BICMOS, PDIP14
Analog DevicesMAX739CPD+
MAX739 Tube Matte Tin (Sn) Active DC to DC switching regulator -5V 7.87mm 300mA 1.5W
Switching Controller, Current-mode, 3A, 125kHz Switching Freq-Max, CMOS, PDIP14
Texas InstrumentsLM2575N-ADJ/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsLM78S40CN
Universal Switching Regulator Subsystem 16-PDIP -55 to 125
Texas InstrumentsLM2575N-5.0
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of onsemi CS5101EN14G provided by its distributors.

1.5 A Secondary Side Post Regulator for Multiple Output AC-DC and DC-DC Converters
Switching Controller, Current-mode, 1.5A, 100kHz Switching Freq-Max, PDIP14
CS5101 EAR99 Secondary-Side Controller Tube power supply controller 4.69mm 8V~45V 12mA -40C~85C
8V 45V PDIP-14 Through hole mounting 19.56mm*6.6mm*3.68mm
Secondary Side PWM Controller 1.5mA 14-Pin PDIP Tube
Converter Ics Secondary Side 1.5A PWM, AC/DC and DC/DC
1.5 A SWITCHING CONTROLLER PDIP14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd