Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2575N-5.0/NOPB

IC REG BUCK 5V 1A 16DIP "Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300"", 7.62mm)"
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575N-5.0/NOPB.

Texas Instruments

Datasheet43 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages13 years ago

element14

Farnell

element14 APAC

Newark

CAD Models

Download Texas Instruments LM2575N-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsLM2575N-ADJ
IC REG BUCK ADJ 1A 16DIP "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300"", 7.62mm)"
Texas InstrumentsLM2575HVN-ADJ
IC REG BUCK ADJ 1A 16DIP "Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A 16-DIP (0.300"", 7.62mm)"
Texas InstrumentsLM2575N-ADJ/NOPB
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16
onsemiNCV33163P
Buck / Boost / Inverting Converter, Switching Regulator, 2.5 A
Analog DevicesMAX773CPD+
Boost Converter, No, 300kHz Transistor Driver, 1 Ch, 3V-16.5V, 5V/12V/15V, PDIP-14, TH
onsemiMC34023PG
MC Series 30 mA 420 kHz High Speed Single-Ended Mode PWM Controller - PDIP-16

Descriptions

Descriptions of Texas Instruments LM2575N-5.0/NOPB provided by its distributors.

IC REG BUCK 5V 1A 16DIP "Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 16-DIP (0.300"", 7.62mm)"
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),DIP-16,IS 10mA, VO 5V, IIB 50nA
Converter DC-DC Single Inv/Step Down 4V to 40V 16-Pin MDIP Rail
SIMPLE SWITCHE 1A Step-Down Voltage egulator 16-PDIP -40 to 125
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:1A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V; Package/Case:16-DIP ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 52KHZ, DIP-16; Topologie: Buck (Abaisseur); Tension, entrée min.: 4V; Tension, entrée max..: 40V; Boîtier de convertisseur DC / DC: DIP; Nombre de broches: 16Broche(s); Courant, sortie: 1A; Tension de sortie
IC, STEP-DOWN REGULATOR, 16-DIP; Primary; IC, STEP-DOWN REGULATOR, 16-DIP; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Input Voltage Primary Max:40V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575N-5.0/NOPB .
  • LM2575N-5.0/NOPB.
  • LM2575N-5.0NOPB
  • LM2575N5.0/NOPB