Texas Instruments UCC3580DTR-3

Forward Converter No 400KHz Transistor Driver 2 400mV 16V 8.5V SOIC-16 , 9.9mm*3.91mm*1.58mm
$ 2.786
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3580DTR-3.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages24 years ago

Mouser

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3580DTR-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.786
$ 3.96
$ 3.96
Stock
206,841
220,306
220,306
Authorized Distributors
2
2
2
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
400 mV
400 mV
400 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3580DTR-3.

Related Parts

Texas InstrumentsUCC3580D-3
UCC3580 Forward Converter Tube e4 DC to DC switching controller 20ns 100mA 141.690917mg 400mV
Texas InstrumentsUCC2580D-1
Forward Converter No 400KHz Transistor Driver 2 16V 8.5V SOIC-16 9.9mm*3.91mm*1.58mm
Texas InstrumentsUCC2580D-3
Forward Converter No 400KHz Transistor Driver 2 SOIC-16 9.9mm*3.91mm*1.58mm
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UCC3580DTR-3 provided by its distributors.

Forward Converter No 400KHz Transistor Driver 2 400mV 16V 8.5V SOIC-16 , 9.9mm*3.91mm*1.58mm
Voltage Mode PWM Controller 1A/300mA 430kHz 16-Pin SOIC T/R
16V active clamp current mode PWM controller with N-channel clamp FET and 16V turn-on, 0°C to 70°C 16-SOIC 0 to 70
PWM Power Supply Controllers Single Ended Active Clamp/Reset PWM
UCC3580 - SINGLE-ENDED ACTIVE CL
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Number of PWM Outputs:2; Output Current:100mA; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3580DTR3