Texas Instruments UCC28C45DGKR

Boost, Flyback, Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 7.6V VSSOP-8
$ 0.958
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C45DGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet19 pages26 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+24.09%

CAD Models

Download Texas Instruments UCC28C45DGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.958
$ 1.404
$ 1.404
Stock
845,213
168,752
168,752
Authorized Distributors
4
4
4
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
18 V
18 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28C45DGKR.

Related Parts

Texas InstrumentsREG711EA-3.3/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-5/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsUCC28C44DGKR
Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) VSSOP-8

Descriptions

Descriptions of Texas Instruments UCC28C45DGKR provided by its distributors.

Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 7.6V VSSOP-8
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP T/R
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Industrial, 20-V, low-power current-mode PWM controller, 8.4-V/7.6-V UVLO, 50% duty cycle 8-VSSOP -40 to 125
1MHz 7.6V~18V MSOP-8 AC-DC Controllers and Regulators ROHS
PWM Power Supply Controllers BiCMOS Low-Power Current Mode
IC, CURRENT MODE PWM CTRL, 18V, MSOP-8
UCC28C45 Boost Flyback Forward Converter Tape & Reel (TR) e4 DC to DC switching controller 20ns 200mA 25.996513mg 18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.