Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC38C45DGK

Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V 18V 7.6V VSSOP-8 SMD mount

$ 1.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38C45DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet32 pages15 years ago
Datasheet28 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet19 pages26 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

Farnell

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments UCC38C45DGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.662
$ 1.33
$ 1.33
Stock
303,603
577,831
577,831
Authorized Distributors
4
2
2
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Boost, Buck, Buck-Boost, Flyback, SEPIC
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
18 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC38C45DGK.

Related Parts

Texas InstrumentsUCC28C43DGK
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS61007DGS
Low input voltage boost converter with adjustable output with DGS package 10-VSSOP -40 to 125
Texas InstrumentsTPS61006DGSR
Low input voltage non-synchronous boost converter with fixed 3.3-V output 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments UCC38C45DGK provided by its distributors.

Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V 18V 7.6V VSSOP-8 SMD mount
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP Tube
Pulse Width Modulation (PWM) Controller IC; Output Voltage Max:18V; Output Current Max:200mA; Frequency:1000kHz; Supply Voltage Min:12V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Control Mode:Current ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.