Texas Instruments UCC2818AQDRQ1

Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz Automotive 16-Pin SOIC T/R
$ 2.752
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2818AQDRQ1.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.34%

CAD Models

Download Texas Instruments UCC2818AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.752
$ 2.62
$ 2.62
Stock
251,632
656,417
656,417
Authorized Distributors
5
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
220 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
Digi-Reel®
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
-
-
-
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUCC2819D
6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC3817D
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsSG3524DR
IC REG CTRLR MULT TOP 16SOIC / Voltage Mode PWM Controller 100mA 450kHz 16-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC2818AQDRQ1 provided by its distributors.

Power Factor Correction Preregulator 0.15mA 6kHz to 220kHz Automotive 16-Pin SOIC T/R
Automotive 6kHz to 220kHz CCM PFC controller with 10.5V/10V UVLO and smaller gate drive resistor 16-SOIC -40 to 125
Power Factor Correction - PFC Auto Cat BiCMOS Pwr Factor Preregulator
DAC 3-CH Segment 8-bit 48-Pin LQFP
IC PFC CTR AVERAGE 220KHZ 16SOIC
IC PFC CTRLR AVERAGE CURR 16SOIC
UCC2818A-Q1 AUTOMOTIVE SINGLE-PH
Tape & Reel (TR) UCC2818 Automotive AEC-Q100 ACTIVE (Last Updated: 4days ago) power factor correction device 12V~17V 6kHz~220kHz 150muA 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.