Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2819D

6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO, -40°C to 85°C 16-SOIC -40 to 85
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2819D.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet6 pages18 years ago

Mouser

Augswan

Sierra IC

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2819D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 2.995
$ 2.995
Stock
513,893
377,686
377,686
Authorized Distributors
2
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Switching Frequency
250 kHz
250 kHz
250 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-
Power Dissipation
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Output Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2819D.

Related Parts

Texas InstrumentsTL494ID
VOLTAGE MODE PWM CONTROLLER, 40V, 16-SOI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTL494IDR
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsTL494CD
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments UCC2819D provided by its distributors.

6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO, -40°C to 85°C 16-SOIC -40 to 85
200mV 10.8V 200mV~6.5V 17V SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Power Factor Correction (PFC) ICs BiCMOS Power Factor Preregulator
1.2 A POWER FACTOR CONTROLLER 120 kHz SWITCHING FREQ-MAX PDSO16
PREREGUL 0.15mA 115kHz 16-Pin SOIC Tube
IC PFC CTR AVERAGE 250KHZ 16SOIC
Tube UCC2819 ACTIVE (Last Updated: 3days ago) e4 power factor correction device 10.8V~17V 250kHz 150muA 1.75mm
IC PFC CTRLR AVERAGE CURR 16SOIC
PROGRAMMABLE OUTPUT POWER FACTOR PREREGULATOR
UCC2819 BICMOS POWER FACTOR PRE-
Power Factor Controller IC; Frequency:0.25MHz; Supply Voltage Max:17V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.