Texas Instruments UCC2809D-1

Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-SOIC -40 to 85
$ 2.28
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2809D-1.

element14 APAC

Datasheet23 pages11 years ago
Datasheet20 pages13 years ago
Datasheet21 pages11 years ago

Texas Instruments

Mouser

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments UCC2809D-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2809D-1.

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsUCC28C44D
TEXAS INSTRUMENTS UCC28C44D..PWM Controller, 20V-9V supply, 1 MHz, 18V/1A out, SOIC-8
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsUCC3804DTR
Current Mode PWM Controller 5V 1000kHz Automotive 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC2809D-1 provided by its distributors.

Economy primary side controller with 10V/8V UVLO, -40C to 85C 8-SOIC -40 to 85
8V~19V Boost,Flyback,Forward 1MHz 800¦ÌA 800mV No 70% SOIC-8 4.9mm*3.91mm*1.58mm
Pwm Controller, Current Mode, Soic-8; Input Voltage:-; Output Voltage:800Mv; Output Current:80Ma; Supply Voltage Min:8V; Supply Voltage Max:17.5V; Controller Ic Case Style:Soic; No. Of Pins:8Pins; Frequency:1Mhz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC2809D-1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC-2809D-1
  • UCC2809D-1 .
  • UCC2809D-1.
  • UCC2809D1