Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC27538DBVT

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and dual input 6-SOT-23 -40 to 140
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27538DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages13 years ago
Datasheet36 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments UCC27538DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.735
Stock
204,172
358,899
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Channel Type
-
Single
Number of Drivers
1
1
Max Output Current
5 A
5 A
Rise Time
15 ns
15 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
32 V
35 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27538DBVT.

Related Parts

Texas InstrumentsTPS562209DDCT
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsTPS563209DDCT
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX1697UEUT+T
Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX1697TEUT+T
Switched Capacitor Converter, 0.06A, 200kHz Switching Freq-Max, CMOS, PDSO6

Descriptions

Descriptions of Texas Instruments UCC27538DBVT provided by its distributors.

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and dual input 6-SOT-23 -40 to 140
Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R
Texas Instruments 6PinMOSFETDriver, 32VPower, SOT-23encapsulation
DRIVER, IGBT MOSFET, 32V, SOT23-6
Half Bridge Based IGBT/MOSFET Driver, 5A, PDSO6
Tape & Reel (TR) UCC27538 Low-Side ACTIVE (Last Updated: 3days ago) gate driver 15ns -40C~140C TJ 2.5A 5A 1.2V 2.2V
UCC27538 2.5-A, 5-A, 35-VMAX VDD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.