Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC27538DBVR

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and dual input 6-SOT-23 -40 to 140
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27538DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet37 pages13 years ago
Datasheet36 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.15%

CAD Models

Download Texas Instruments UCC27538DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.765
Stock
350,889
203,770
Authorized Distributors
2
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Channel Type
Single
-
Number of Drivers
1
1
Max Output Current
5 A
5 A
Rise Time
15 ns
15 ns
Fall Time
8 ns
8 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
35 V
32 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27538DBVR.

Related Parts

Texas InstrumentsUCC27532QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 / 2.5-A and 5-A, 35-VMAX VDD FET and IGBT Single-Gate Driver
Texas InstrumentsUCC27532DBVT
IC IGBT GATE DRIVER SOT-23-6 / Driver 5A 2-OUT High and Low Side Non-Inv 6-Pin SOT-23 T/R
Texas InstrumentsUCC27531QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 / Low-Side Gate Driver IC Non-Inverting SOT-23-6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Texas Instruments UCC27538DBVR provided by its distributors.

35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and dual input 6-SOT-23 -40 to 140
2.5-A and 5-A, 35-VMAX VDD FET and IGBT Single-Gate Driver
Driver 5A 1-OUT High Side/Low Side Non-Inv 6-Pin SOT-23 T/R
15ns 1 10V 20ns(Typ) 32V 1.2V,2.2V Non-Inverting IGBT,MOSFET,NChannel 7ns Low voltage side 2.5A,5A SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.