What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC27532DBVT

IC IGBT GATE DRIVER SOT-23-6 / Driver 5A 2-OUT High and Low Side Non-Inv 6-Pin SOT-23 T/R

$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27532DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.71%

CAD Models

Download Texas Instruments UCC27532DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.849
$ 0.899
$ 0.899
Stock
238,714
626,295
626,295
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Channel Type
-
Single
Single
Number of Drivers
2
1
1
Max Output Current
5 A
5 A
5 A
Rise Time
15 ns
-
-
Fall Time
7 ns
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
35 V
32 V
32 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCC27532QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 / 2.5-A and 5-A, 35-VMAX VDD FET and IGBT Single-Gate Driver
Texas InstrumentsUCC27538DBVR
2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, and dual input 6-SOT-23 -40 to 140
Texas InstrumentsUCC27531QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 / Low-Side Gate Driver IC Non-Inverting SOT-23-6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Texas Instruments UCC27532DBVT provided by its distributors.

IC IGBT GATE DRIVER SOT-23-6 / Driver 5A 2-OUT High and Low Side Non-Inv 6-Pin SOT-23 T/R
2.5-A/5-A single-channel gate driver with 8-V UVLO, 35-V VDD, CMOS inputs, and split outputs 6-SOT-23 -40 to 140
15ns 1 10V 17ns(Typ) 32V 7.9V,8.8V Non-Inverting IGBT,MOSFET,NChannel 7ns Low voltage side 2.5A,5A SOT-23-6 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.