Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC27531QDBVRQ1

IC GATE DRVR LOW-SIDE SOT23-6 / Low-Side Gate Driver IC Non-Inverting SOT-23-6
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27531QDBVRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages12 years ago
Datasheet22 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+564%

CAD Models

Download Texas Instruments UCC27531QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 0.994
$ 0.994
Stock
721,586
457,350
457,350
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOIC
SOIC
Number of Pins
6
8
8
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
5 A
5 A
5 A
Rise Time
15 ns
-
-
Fall Time
7 ns
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
32 V
32 V
32 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC27532QDBVRQ1
IC GATE DRVR LOW-SIDE SOT23-6 / 2.5-A and 5-A, 35-VMAX VDD FET and IGBT Single-Gate Driver
Texas InstrumentsUCC27532DBVT
IC IGBT GATE DRIVER SOT-23-6 / Driver 5A 2-OUT High and Low Side Non-Inv 6-Pin SOT-23 T/R
Texas InstrumentsUCC27538DBVR
35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and dual input 6-SOT-23 -40 to 140
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Texas Instruments UCC27531QDBVRQ1 provided by its distributors.

IC GATE DRVR LOW-SIDE SOT23-6 / Low-Side Gate Driver IC Non-Inverting SOT-23-6
Driver 5A 2-OUT High and Low Side Non-Inv Automotive 6-Pin SOT-23 T/R
Automotive, 35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and split outputs 6-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.