Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC27531D

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27531D.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
-5.85%

CAD Models

Download Texas Instruments UCC27531D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.994
$ 0.889
$ 0.889
Stock
457,503
750,824
750,824
Authorized Distributors
4
5
5
Case/Package
SOIC
SOT-23
SOT-23
Number of Pins
8
6
6
Channel Type
Single
Single
Single
Number of Drivers
1
1
1
Max Output Current
5 A
5 A
5 A
Rise Time
-
15 ns
15 ns
Fall Time
-
7 ns
7 ns
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
32 V
32 V
32 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS54531DDAR
3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
Texas InstrumentsTPS54332DDA
3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54428DDA
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP Tube
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
NCP1207A Series 20 V 5 mA Surface Mount PWM Current-Mode Controller - SOIC-8

Descriptions

Descriptions of Texas Instruments UCC27531D provided by its distributors.

IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC
35V VDD, 2.5A/5A single-channel low-side gate driver with 9V UVLO and split outputs 8-SOIC -40 to 125
Gate Driver, Texas Instruments Ucc27531D; |Texas Instruments UCC27531D
IGBT/MOSFET Driver, Non-Inverting, N-Ch, 15ns/7ns, 10V-32V, 1.2V/2.2V, 2.5A/5A, SOIC-8, SMD, 1.5mm H
MOSFET/IGBT DRIV, LOW/HIGH SIDE, SOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: 5A; Supply Voltage Min: 10V; Supply Voltage Max: 32V; Driver Case Style: SOIC; ; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27531D .