Texas Instruments UCC27525DGNR

IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27525DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages12 years ago
Datasheet40 pages13 years ago
Datasheet40 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments UCC27525DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 1.25
Stock
216,924
651,304
Authorized Distributors
0
5
Case/Package
SOIC
MSOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
5 A
5 A
Rise Time
7 ns
18 ns
Fall Time
7 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27525DGNR.

Related Parts

Texas InstrumentsUCC27524DR
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and 1-ns delay Matching 8-SOIC -40 to 140
Texas InstrumentsLM5111-1MX/NOPB
5-A/3-A dual channel gate driver with active high or low output 4-V UVLO 8-SOIC -40 to 125
Texas InstrumentsLM5110-1M/NOPB
5-A/3-A dual channel gate driver with 4-V UVLO, dedicated input ground, and shutdown input 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27525DGNR provided by its distributors.

IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
5-A/5-A dual-channel gate driver with 5-V UVLO, enable, and inverting/non-inverting inputs 8-HVSSOP -40 to 140
7ns 2 4.5V 23ns 18V 1V,2.3V Inverting,Non-Inverting IGBT,MOSFET,N 6ns 5A,5A HVSSOP-8 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.