Texas Instruments UCC27511ADBVT

4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, 5-V IN handling 6-SOT-23 -40 to 140
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27511ADBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.64%

CAD Models

Download Texas Instruments UCC27511ADBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.526
$ 0.526
Stock
409,140
691,200
691,200
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Channel Type
-
Single
Single
Number of Drivers
-
1
1
Max Output Current
-
8 A
8 A
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments UCC27511ADBVT provided by its distributors.

4-A/8-A single-channel gate driver with 5-V UVLO, split outputs, 5-V IN handling 6-SOT-23 -40 to 140
Driver 8A 1-OUT Low Side Inv/Non-Inv Automotive 6-Pin SOT-23 T/R
MOSFET DRIVER, LOW SIDE, SOT-23-6; Configuration Driver: Low Side; Courant, sortie crête: 8A; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 18V; Type de boîtier CI Driver: SOT-23; Nombre de broches: 6Broche(s)
Mosfet Driver, Low Side, Sot-23-6; Driver Configuration:Low Side; Peak Output Current:8A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:Sot-23; No. Of Pins:6Pins; Input Delay:-; Output Delay:-; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC27511ADBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27511ADBVT .