Texas Instruments UCC27325DGNR

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-HVSSOP -40 to 125
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27325DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-14.82%

CAD Models

Download Texas Instruments UCC27325DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.755
$ 1.294
Stock
632,922
374,803
Authorized Distributors
4
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4.5 A
4.5 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
2.12 W
2.12 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27325DGNR.

Related Parts

Texas InstrumentsUCC27324DGNR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
Texas InstrumentsUCC27323DGN
Inverting 4-A/4-A dual-channel low side gate driver 8-HVSSOP -40 to 125
Texas InstrumentsUCC37324DGN
4-A/4-A dual-channel gate driver with non-inverting inputs 8-HVSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments UCC27325DGNR provided by its distributors.

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-HVSSOP -40 to 125
MOSFET Driver 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin HTSSOP EP T/R
20ns 2 4.5V 15V 1V,2V Inverting,Non-Inverting MOSFET,N,P 15ns 4A,4A HVSSOP-8
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Fall Time, tf:23ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.