Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC37321PE4

9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37321PE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments UCC37321PE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.35
Stock
29,076
392,228
392,228
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsUCC37322P
9-A/9-A single-channel gate driver with split outputs, 25-ns prop delay, and enable 8-PDIP 0 to 70
Texas InstrumentsUCC27321P
9-A/9-A single-channel gate driver with inverting input 8-PDIP -40 to 105
Texas InstrumentsUCC27322P
9-A/9-A single-channel gate driver with split outputs and enable 8-PDIP -40 to 105
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V

Descriptions

Descriptions of Texas Instruments UCC37321PE4 provided by its distributors.

9-A/9-A single-channel gate driver with inverting input, split outputs and enable 8-PDIP 0 to 70
MOSFET DRVR 9A 1-OUT Lo Side Inv 8-Pin PDIP Tube
IC MOSFET DRIVER SGL HS 9A 8DIP
MOSFET Drivers Sgl 9-A H-S L-S MOSFET Driver
MOSFET Driver IC; No. of Outputs:1; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Fall Time, tf:20ns; Input Type:CMOS, TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.